- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Markers ›
- NBC-SCE-1/2-2.0-9
NBC-SCE-1/2-2.0-9
TE Connectivity / Raychem Brand
Cable Markers Printable Heat Shrink White Pack
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
Cable Markers Printable Heat Shrink White Pack
Product Highlights:
- NBC-SCE Series
- Marker Sleeve
- Military Grade
- Radiation Cross-Linked Fluoropolymer Material
- Shrink Ratio = 2:1
Search Keywords: NBCSCE12209
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:NBC-SCE-1/2-2.0-9
-
Alias/AKA:985833-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Material:N/A
-
Marker Color:White
-
Maximum Cable Diameter:10.79 mm
-
Marker Type:Printable
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,000
Ships today, if you order in
MOQ for In Stock Qty:
1000
MOQ for out of Stock Qty:
1000
10 Weeks
can ship
8/17/26