- Home ›
- All Products›
- NB3390-000
NB3390-000
TE Connectivity / Raychem Brand
DWP-125-1/4-0-COIL
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
DWP-125-1/4-0-COIL
Search Keywords: NB3390000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:NB3390-000
-
Alias/AKA:DWP-125-1/4-0-COIL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
600 -
Primary Product Material:Irradiated Modified Polyolefin
-
Shrink Temperature (Min):80 °C
-
Shrink Ratio:3:1
-
Operating Temperature Range:-40 – 110 °C
-
Fluid Type:Hydraulic Fluid , Lubricating Oil , Water
-
Mechanical Resistance:Fluids , Mechanical Damage
-
Recovery Temperature:125 °C
-
Product Source:Czech Republic
-
Flexibility:Flexible
-
Packaging Method:Coil
-
Primary Product Color:Black
-
Wall Type:Dual Wall
-
Recovered Wall Thickness (Nominal):.057 in, 1.45 mm
-
Recovered Inside Diameter (Max):.08 in, 2.03 mm
-
Applicable Region:Global
-
Expanded Inside Diameter (Min):.25 in, 6.35 mm
-
Resistance Properties:Moisture
-
Operating Voltage (Max):.6 kV
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1500
18 Weeks
can ship
9/15/26
Price (USD)
Qty
Unit Price
1,500
$9.43
3,000
$4.82
4,500
$3.28
6,000 +
$3.21
Click for Quote
Log in
to unlock special pricing