- Home ›
- All Products›
- NB31694001
NB31694001
TE Connectivity / Raychem Brand
CRN-1/16-0-SP
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
CRN-1/16-0-SP
Search Keywords: NB31694001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:NB31694001
-
Unit of Measure:Per Meter
-
RoHS:Yes
-
HTS:3926909989
-
COO:CZ
-
ECCN:EAR99
-
Reel Pack:
300 -
Primary Product Color:Black
-
Mechanical Resistance:Abrasion , Fluids , Strain Relief
-
Flexibility:Semi-Rigid
-
Recovery Temperature:135 °C
-
Primary Product Material:Irradiated Modified Polyolefin
-
Recovered Wall Thickness (Nominal):.02 in, .5 mm
-
Shrink Ratio:2:1
-
Applicable Region:Global
-
Shrink Temperature (Min):110 °C
-
Recovered Inside Diameter (Max):.031 in, .8 mm
-
Operating Voltage (Max):.6 kV
-
Packaging Method:Reel
-
Fluid Type:Aviation Fuel , Hydraulic Fluid , Water
-
Wall Type:Single Wall
-
Recovered Wall Thickness (Tolerance):.004 in, .1 mm
-
Expanded Inside Diameter (Min):.063 in, 1.6 mm
-
Operating Temperature Range:-55 – 135 °C
-
Product Source:Czech Republic
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1125 Meters
30 Weeks
can ship
1/4/27
Price (USD)
Qty
Unit Price
1,125
$3.02
2,250
$1.60
3,375
$1.13
4,500 +
$1.10
Click for Quote
Log in
to unlock special pricing