- Home ›
- All Products›
- NB26022001
NB26022001
TE Connectivity / Raychem Brand
SCL-1-2-STK
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
SCL-1-2-STK
Search Keywords: NB26022001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:NB26022001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909985
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Primary Product Material:Irradiated Modified Polyolefin
-
Recovery Temperature:135 °C
-
Flexibility:Semi-Rigid
-
Applicable Region:Global
-
Operating Temperature Range:-55 – 110 °C
-
Primary Product Color:Red
-
Product Source:Czech Republic
-
Shrink Temperature (Min):125 °C
-
Shrink Ratio:3:1
-
Recovered Inside Diameter (Max):.4 in, 10.16 mm
-
Recovered Wall Thickness (Tolerance):.014 in, .36 mm
-
Expanded Inside Diameter (Min):1 in, 25.4 mm
-
Recovered Wall Thickness (Nominal):.075 in, 1.9 mm
-
Fluid Type:Aviation Fuel , Brake Fluid , Hydraulic Fluid , Lubricating Oil , Water
-
Packaging Method:Bag & Box
-
Operating Voltage (Max):.6 kV
-
Mechanical Resistance:Abrasion , Fluids , Mechanical Damage , Strain Relief , Vibration
-
Product Length:48.03 in, 1220 mm
-
Resistance Properties:Immersion Protection , Moisture , Splash Protection
-
Wall Type:Dual Wall
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
63
25 Weeks
can ship
11/6/26
Price (USD)
Qty
Unit Price
63
$42.29
125
$22.57
188
$15.84
250 +
$15.52
Click for Quote
Log in
to unlock special pricing