Image is representational - see manufacturer specifications

TE Connectivity / Raychem Brand Authorized Distributor

NB25922001

Heat Shrink Tubing ST Cross Linked Polyolefin Black Medium Stick

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
Heat Shrink Tubing ST Cross Linked Polyolefin Black Medium Stick
Search Keywords: NB25922001
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / Raychem Brand
Part No: NB25922001
Unit of Measure: Per Each
RoHS: Yes
HTS: 3926909989
COO: CZ
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 25
Type: Tubing
Body Material: Cross Linked Polyolefin
Shrink Wall Type: Medium
Styles: Straight
Shrink Ratio: 3:1
Dielectric Strength: 19.68 KV/mm
Operating Temperature: -55 to 110 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is NB25922001 RoHS compliant?
Yes, NB25922001 is RoHS compliant.
What is the lead time for NB25922001?
The standard lead time for NB25922001 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Request Price
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 129
Ships today, if you order in
Minimum Order Quantity:
5
18 Weeks can ship 3/17/27

Join the circuit, keeping you connected to OnlineComponents.com and beyond!