- Home ›
- All Products›
- NB25206001
NB25206001
TE Connectivity / Raychem Brand
AP-2000-107-0-77MM
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
AP-2000-107-0-77MM
Search Keywords: NB25206001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:NB25206001
-
Alias/AKA:AP-2000-107-0-77MM
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Recovery Temperature:115 °C
-
Resistance Properties:Moisture
-
Wall Type:Dual Wall
-
Recovered Wall Thickness (Nominal):.056 in, 1.4 mm
-
Product Length:3.031 in, 77 mm
-
Packaging Method:Box
-
Expanded Inside Diameter (Min):.748 in, 19 mm
-
Applicable Region:Global
-
Mechanical Resistance:Abrasion , Fluids , Mechanical Damage , Strain Relief
-
Product Source:Czech Republic
-
Recovered Inside Diameter (Max):.291 in, 7.4 mm
-
Operating Temperature Range:-40 – 80 °C
-
Flexibility:Flexible
-
Fluid Type:Unleaded Gasoline
-
Shrink Ratio:3:1
-
Shrink Temperature (Min):110 °C
-
Primary Product Color:Black
-
Primary Product Material:Irradiated Modified Polyolefin
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
5000
Order Increment:
1000
18 Weeks
can ship
9/18/26
Price (USD)
Qty
Unit Price
5,000
$0.5143
10,000
$0.2723
15,000
$0.1916
20,000 +
$0.1878
Click for Quote
Log in
to unlock special pricing