- Home ›
- All Products›
- NB25132001
NB25132001
TE Connectivity / Raychem Brand
RP-4800-NO.7-0-STK
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
RP-4800-NO.7-0-STK
Search Keywords: NB25132001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:NB25132001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Recovered Inside Diameter (Max):.84 in, 21.34 mm
-
Operating Temperature Range:-55 – 135 °C
-
Shrink Temperature (Min):95 °C
-
Flexibility:Flexible
-
Fluid Type:Aviation Fuel , Hydraulic Fluid , Water
-
Product Source:Czech Republic
-
Applicable Region:Global
-
Recovered Wall Thickness (Nominal):.045 in, 1.14 mm
-
Wall Type:Single Wall
-
Recovery Temperature:121 °C
-
Packaging Method:Stick
-
Primary Product Color:Black
-
Operating Voltage (Max):.6 kV
-
Product Length:48.031 in, 1220 mm
-
Primary Product Material:Irradiated Modified Polyolefin
-
Expanded Inside Diameter (Min):3 in, 76.2 mm
-
Recovered Wall Thickness (Tolerance):.014 in, .36 mm
-
Mechanical Resistance:Abrasion , Fluids , Mechanical Damage , Strain Relief
-
Shrink Ratio:4:1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
750
Order Increment:
5
18 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
750
$125.41
1,500
$64.05
2,250
$43.60
3,000 +
$42.73
Click for Quote
Log in
to unlock special pricing