- Home ›
- All Products›
- NB24992001
NB24992001
TE Connectivity / Raychem Brand
RP-4800-NO.3-6-STK
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
RP-4800-NO.3-6-STK
Search Keywords: NB24992001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:NB24992001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Operating Voltage (Max):.6 kV
-
Primary Product Material:Irradiated Modified Polyolefin
-
Recovery Temperature:121 °C
-
Operating Temperature Range:-55 – 135 °C
-
Primary Product Color:Blue
-
Shrink Ratio:4:1
-
Recovered Wall Thickness (Tolerance):.014 in, .36 mm
-
Mechanical Resistance:Abrasion , Fluids , Mechanical Damage , Strain Relief
-
Expanded Inside Diameter (Min):3 in, 76.2 mm
-
Applicable Region:Global
-
Packaging Method:Stick
-
Fluid Type:Aviation Fuel , Hydraulic Fluid , Water
-
Shrink Temperature (Min):95 °C
-
Recovered Wall Thickness (Nominal):.045 in, 1.14 mm
-
Recovered Inside Diameter (Max):.81 in, 20.57 mm
-
Flexibility:Flexible
-
Wall Type:Single Wall
-
Product Source:Czech Republic
-
Product Length:48.031 in, 1220 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
18 Weeks
can ship
9/16/26
Price (USD)
Qty
Unit Price
7
$158.66
13
$105.14
19
$85.43
25 +
$83.72
Click for Quote
Log in
to unlock special pricing