- Home ›
- All Products›
- NB24894001
NB24894001
TE Connectivity / Raychem Brand
RP-4800-NO.2-4-SP
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
RP-4800-NO.2-4-SP
Search Keywords: NB24894001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:NB24894001
-
Unit of Measure:Per Meter
-
RoHS:Yes
-
HTS:3926909989
-
COO:CZ
-
ECCN:EAR99
-
Reel Pack:
60 -
Fluid Type:Aviation Fuel , Hydraulic Fluid , Water
-
Applicable Region:Global
-
Shrink Ratio:4:1
-
Recovered Wall Thickness (Nominal):.045 in, 1.14 mm
-
Mechanical Resistance:Abrasion , Fluids , Mechanical Damage , Strain Relief
-
Primary Product Color:Yellow
-
Recovery Temperature:121 °C
-
Flexibility:Flexible
-
Operating Temperature Range:-55 – 135 °C
-
Recovered Wall Thickness (Tolerance):.014 in, .36 mm
-
Recovered Inside Diameter (Max):.55 in, 13.97 mm
-
Product Source:Czech Republic
-
Packaging Method:Spool
-
Operating Voltage (Max):.6 kV
-
Primary Product Material:Irradiated Modified Polyolefin
-
Expanded Inside Diameter (Min):2 in, 50.8 mm
-
Shrink Temperature (Min):95 °C
-
Wall Type:Single Wall
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
15 Meters
18 Weeks
can ship
9/16/26
Price (USD)
Qty
Unit Price
15
$73.68
30
$45.34
45
$35.90
60 +
$35.18
Click for Quote
Log in
to unlock special pricing