- Home ›
- All Products›
- NB24614001
NB24614001
TE Connectivity / Raychem Brand
RNF-150-3/4-9-SP
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
RNF-150-3/4-9-SP
Search Keywords: NB24614001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:NB24614001
-
Unit of Measure:Per Meter
-
RoHS:Yes
-
HTS:3926909989
-
COO:CZ
-
ECCN:EAR99
-
Reel Pack:
75 -
Recovered Wall Thickness (Nominal):.017 in, .43 mm
-
Flexibility:Flexible
-
Primary Product Material:Crosslinked Fluoropolymer
-
Product Source:Czech Republic
-
Mechanical Resistance:Abrasion , Fluids , Mechanical Damage , Strain Relief
-
Expanded Inside Diameter (Min):.75 in, 19.05 mm
-
Shrink Ratio:2:1
-
Primary Product Color:White
-
Recovered Wall Thickness (Tolerance):.006 in, .16 mm
-
Recovered Inside Diameter (Max):.375 in, 9.53 mm
-
Operating Temperature Range:-55 – 150 °C
-
Recovery Temperature:150 °C
-
Applicable Region:Global
-
Operating Voltage (Max):.6 kV
-
Packaging Method:Spool
-
Wall Type:Single Wall
-
Shrink Temperature (Min):110 °C
-
Fluid Type:Aviation Fuel, Hydraulic Fluid, Lubricating Oil, Water
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
19 Meters
18 Weeks
can ship
10/8/26
Price (USD)
Qty
Unit Price
19
$14.66
38
$10.99
57
$10.26
75 +
$10.06
Click for Quote
Log in
to unlock special pricing