- Home ›
- All Products›
- NB24604001
NB24604001
TE Connectivity / Raychem Brand
RNF-150-3/32-9-SP
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
RNF-150-3/32-9-SP
Product Highlights:
- Heat Shrinkable Tubing
- Product Name = RNF-150
- Product Source = U.K., U.S.
- Flexible
- Thin Wall Style
Search Keywords: NB24604001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:NB24604001
-
Unit of Measure:Per Meter
-
RoHS:Yes
-
HTS:3926909989
-
COO:CZ
-
ECCN:EAR99
-
Reel Pack:
150 -
Operating Voltage (Max):.6 kV
-
Recovered Wall Thickness (Tolerance):.004 in, .1 mm
-
Shrink Ratio:2:1
-
Primary Product Material:Crosslinked Fluoropolymer
-
Fluid Type:Aviation Fuel, Hydraulic Fluid, Lubricating Oil, Water
-
Primary Product Color:White
-
Expanded Inside Diameter (Min):.093 in, 2.36 mm
-
Shrink Temperature (Min):110 °C
-
Wall Type:Single Wall
-
Packaging Method:Spool
-
Mechanical Resistance:Abrasion , Fluids , Mechanical Damage , Strain Relief
-
Recovered Wall Thickness (Nominal):.01 in, .25 mm
-
Recovered Inside Diameter (Max):.046 in, 1.17 mm
-
Applicable Region:Global
-
Operating Temperature Range:-55 – 150 °C
-
Flexibility:Flexible
-
Product Source:Czech Republic
-
Recovery Temperature:150 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
113 Meters
18 Weeks
can ship
9/17/26
Price (USD)
Qty
Unit Price
113
$7.26
225
$4.49
338
$3.55
450 +
$3.47
Click for Quote
Log in
to unlock special pricing