- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- NB24322001
NB24322001
TE Connectivity / Raychem Brand
Heat Shrink Tubing - Dual Wall - 2:1 Shrink Ratio - 9.5 mm (.375 in) / 4.8 mm (.187 in) Inside Diameter - 1220 mm (48.031 in) ...
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
Heat Shrink Tubing - Dual Wall - 2:1 Shrink Ratio - 9.5 mm (.375 in) / 4.8 mm (.187 in) Inside Diameter - 1220 mm (48.031 in) Cut Length - Black.
Product Highlights:
- Heat Shrinkable Tubing
- Product Name = TAT-125
- Product Source = U.S.
- Flexible
- Thin Wall Style
Search Keywords: NB24322001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:NB24322001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
Order Increment:
25
18 Weeks
can ship
10/6/26
Price (USD)
Qty
Unit Price
25
$7.43
50
$7.41
100
$7.10
250
$6.51
500
$6.50
1,000
$6.34
2,500
$4.21
5,000 +
$4.16
Click for Quote
Log in
to unlock special pricing