- Home ›
- All Products›
- NB24192001
NB24192001
TE Connectivity / Raychem Brand
TAT-125-1-9-STK
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
TAT-125-1-9-STK
Search Keywords: NB24192001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:NB24192001
-
Alias/AKA:TAT-125-1-9-STK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Primary Product Color:White
-
Applicable Region:Global
-
Product Source:Czech Republic
-
Recovery Temperature:121 °C
-
Shrink Ratio:2:1
-
Flexibility:Flexible
-
Shrink Temperature (Min):95 °C
-
Operating Temperature Range:-55 – 110 °C
-
Primary Product Material:Irradiated Modified Polyolefin
-
Expanded Inside Diameter (Min):1 in, 25.4 mm
-
Recovered Wall Thickness (Nominal):.05 in, 1.26 mm
-
Fluid Type:Aviation Fuel , Brake Fluid , Chemicals/Solvents , Hydraulic Fluid , Lubricating Oil , Water
-
Recovered Inside Diameter (Max):.5 in, 12.7 mm
-
Packaging Method:Bag & Box
-
Wall Type:Dual Wall
-
Resistance Properties:Moisture
-
Product Length:48.031 in, 1220 mm
-
Mechanical Resistance:Cut-Through , Flexing , Fluids , Mechanical Damage
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
75
61 Weeks
can ship
7/16/27
Price (USD)
Qty
Unit Price
75
$46.86
150
$24.81
225
$17.46
300 +
$17.11
Click for Quote
Log in
to unlock special pricing