- Home ›
- All Products›
- NB24132001
NB24132001
TE Connectivity / Raychem Brand
TAT-125-1/4-9-STK
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
TAT-125-1/4-9-STK
Product Highlights:
- Heat Shrinkable Tubing
- Product Name = TAT-125
- Product Source = U.S.
- Flexible
- Thin Wall Style
Search Keywords: NB24132001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:NB24132001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Flexibility:Flexible
-
Product Length:48.031 in, 1220 mm
-
Expanded Inside Diameter (Min):.25 in, 6.35 mm
-
Recovery Temperature:121 °C
-
Product Source:Czech Republic
-
Operating Temperature Range:-55 – 110 °C
-
Shrink Ratio:2:1
-
Mechanical Resistance:Cut-Through , Flexing , Fluids , Mechanical Damage
-
Primary Product Material:Irradiated Modified Polyolefin
-
Packaging Method:Bag & Box
-
Primary Product Color:White
-
Shrink Temperature (Min):95 °C
-
Recovered Wall Thickness (Nominal):.034 in, .87 mm
-
Applicable Region:Global
-
Recovered Inside Diameter (Max):.125 in, 3.17 mm
-
Fluid Type:Aviation Fuel , Brake Fluid , Chemicals/Solvents , Hydraulic Fluid , Lubricating Oil , Water
-
Resistance Properties:Moisture
-
Wall Type:Dual Wall
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
170
Can Ship immediately
You may purchase all in-stock quantity of 170
Stock lot only:
170
MOQ for In Stock Qty:
1250
MOQ for out of Stock Qty:
1250
53 Weeks
can ship
6/7/27