- Home ›
- All Products›
- NB24092001
NB24092001
TE Connectivity / Raychem Brand
TAT-125-1/2-X-STK
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
TAT-125-1/2-X-STK
Product Highlights:
- Heat Shrinkable Tubing
- Product Name = TAT-125
- Product Source = U.S.
- Flexible
- Thin Wall Style
Search Keywords: NB24092001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:NB24092001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Applicable Region:Global
-
Operating Temperature Range:-55 – 110 °C
-
Flexibility:Flexible
-
Recovery Temperature:121 °C
-
Shrink Ratio:2:1
-
Shrink Temperature (Min):95 °C
-
Product Source:Czech Republic
-
Primary Product Material:Irradiated Modified Polyolefin
-
Recovered Inside Diameter (Max):.25 in, 6.4 mm
-
Fluid Type:Aviation Fuel , Brake Fluid , Chemicals/Solvents , Hydraulic Fluid , Lubricating Oil , Water
-
Recovered Wall Thickness (Nominal):.036 in, .91 mm
-
Expanded Inside Diameter (Min):.5 in, 12.7 mm
-
Packaging Method:Bag & Box
-
Mechanical Resistance:Cut-Through , Flexing , Fluids , Mechanical Damage
-
Product Length:48.031 in, 1220 mm
-
Wall Type:Dual Wall
-
Resistance Properties:Moisture
-
Primary Product Color:Clear
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
313
62 Weeks
can ship
8/9/27
Price (USD)
Qty
Unit Price
313
$20.72
625
$10.95
938
$7.53
1,250 +
$7.38
Click for Quote
Log in
to unlock special pricing