- Home ›
- All Products›
- NB23834001
NB23834001
TE Connectivity / Raychem Brand
VERSAFIT-3-7-SP
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
VERSAFIT-3-7-SP
Search Keywords: NB23834001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:NB23834001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909985
-
COO:CZ
-
ECCN:EAR99
-
Reel Pack:
30 -
Recovery Temperature:90 °C
-
Primary Product Color:Violet
-
Packaging Method:Reel
-
Shrink Ratio:2:1
-
Applicable Region:Global
-
Shrink Temperature (Min):70 °C
-
Primary Product Material:Irradiated Modified Polyolefin
-
Operating Temperature Range:-55 – 135 °C
-
Flexibility:Very Flexible
-
Product Source:Czech Republic
-
Recovered Wall Thickness (Nominal):.05 in, 1.27 mm
-
Recovered Wall Thickness (Tolerance):.016 in, .41 mm
-
Fluid Type:Aviation Fuel , Chemicals/Solvents , De-Icing Fluid , Hydraulic Fluid , Lubricating Oil , Water
-
Expanded Inside Diameter (Min):3.09 in, 78.49 mm
-
Recovered Inside Diameter (Max):1.5 in, 38.1 mm
-
Mechanical Resistance:Strain Relief , Wrinkling
-
Wall Type:Single Wall
-
Operating Voltage (Max):.6 kV
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
75
23 Weeks
can ship
11/10/26
Price (USD)
Qty
Unit Price
75
$61.91
150
$32.67
225
$22.47
300 +
$22.02
Click for Quote
Log in
to unlock special pricing