- Home ›
- All Products›
- NB23814001
NB23814001
TE Connectivity / Raychem Brand
VERSAFIT-3/8-8-SP
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
VERSAFIT-3/8-8-SP
Search Keywords: NB23814001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:NB23814001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
ECCN:EAR99
-
Reel Pack:
60 -
Primary Product Material:Irradiated Modified Polyolefin
-
Flexibility:Very Flexible
-
Shrink Ratio:2:1
-
Primary Product Color:Gray
-
Shrink Temperature (Min):70 °C
-
Operating Temperature Range:-55 – 135 °C
-
Recovery Temperature:90 °C
-
Packaging Method:Reel
-
Product Source:Czech Republic
-
Applicable Region:Global
-
Recovered Wall Thickness (Nominal):.025 in, .64 mm
-
Recovered Wall Thickness (Tolerance):.006 in, .16 mm
-
Expanded Inside Diameter (Min):.4 in, 10.16 mm
-
Fluid Type:Aviation Fuel , Chemicals/Solvents , De-Icing Fluid , Hydraulic Fluid , Lubricating Oil , Water
-
Mechanical Resistance:Fluids , Strain Relief , Wrinkling
-
Operating Voltage (Max):.6 kV
-
Recovered Inside Diameter (Max):.187 in, 4.74 mm
-
Wall Type:Single Wall
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
390
20 Weeks
can ship
10/2/26
Price (USD)
Qty
Unit Price
390
$3.77
780
$2.32
1,170
$1.84
1,560 +
$1.80
Click for Quote
Log in
to unlock special pricing