- Home ›
- All Products›
- NB23804001
NB23804001
TE Connectivity / Raychem Brand
VERSAFIT-3/8-6-SP
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
VERSAFIT-3/8-6-SP
Search Keywords: NB23804001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:NB23804001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:CZ
-
ECCN:EAR99
-
Reel Pack:
60 -
Shrink Ratio:2:1
-
Flexibility:Very Flexible
-
Recovery Temperature:90 °C
-
Primary Product Material:Irradiated Modified Polyolefin
-
Shrink Temperature (Min):70 °C
-
Primary Product Color:Blue
-
Product Source:Czech Republic
-
Applicable Region:Global
-
Packaging Method:Reel
-
Operating Temperature Range:-55 – 135 °C
-
Recovered Wall Thickness (Nominal):.025 in, .64 mm
-
Recovered Wall Thickness (Tolerance):.006 in, .16 mm
-
Expanded Inside Diameter (Min):.4 in, 10.16 mm
-
Fluid Type:Aviation Fuel , Chemicals/Solvents , De-Icing Fluid , Hydraulic Fluid , Lubricating Oil , Water
-
Wall Type:Single Wall
-
Operating Voltage (Max):.6 kV
-
Mechanical Resistance:Fluids , Strain Relief , Wrinkling
-
Recovered Inside Diameter (Max):.187 in, 4.74 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
780
Order Increment:
60
18 Weeks
can ship
10/6/26
Price (USD)
Qty
Unit Price
780
$2.97
1,560
$1.58
2,340
$1.11
3,120 +
$1.09
Click for Quote
Log in
to unlock special pricing