- Home ›
- All Products›
- NB23744001
NB23744001
TE Connectivity / Raychem Brand
VERSAFIT-3/64-2-SP
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
VERSAFIT-3/64-2-SP
Search Keywords: NB23744001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:NB23744001
-
Unit of Measure:Per Meter
-
RoHS:Yes
-
HTS:3926909985
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Operating Temperature Range:-55 – 135 °C
-
Product Source:Czech Republic
-
Packaging Method:Reel
-
Shrink Ratio:2:1
-
Primary Product Material:Irradiated Modified Polyolefin
-
Shrink Temperature (Min):70 °C
-
Recovery Temperature:90 °C
-
Flexibility:Very Flexible
-
Primary Product Color:Red
-
Applicable Region:Global
-
Recovered Wall Thickness (Tolerance):.006 in, .16 mm
-
Expanded Inside Diameter (Min):.064 in, 1.63 mm
-
Fluid Type:Aviation Fuel , Chemicals/Solvents , De-Icing Fluid , Hydraulic Fluid , Lubricating Oil , Water
-
Recovered Wall Thickness (Nominal):.016 in, .4 mm
-
Wall Type:Single Wall
-
Recovered Inside Diameter (Max):.023 in, .58 mm
-
Mechanical Resistance:Fluids , Strain Relief , Wrinkling
-
Operating Voltage (Max):.6 kV
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
840 Meters
Can Ship immediately
Minimum Order Quantity:
10 Meters
28 Weeks
can ship
12/14/26
Price (USD)
Qty
Unit Price
10
$2.27
50
$2.06
250
$1.98
500
$1.94
1,000
$1.90
2,500
$1.88
5,000
$1.85
7,500 +
$1.84
Click for Quote
Log in
to unlock special pricing