- Home ›
- All Products›
- NB23554001
NB23554001
TE Connectivity / Raychem Brand
VERSAFIT-1-2-SP
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
VERSAFIT-1-2-SP
Search Keywords: NB23554001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:NB23554001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:CZ
-
ECCN:EAR99
-
Reel Pack:
75 -
Operating Temperature Range:-55 – 135 °C
-
Primary Product Material:Irradiated Modified Polyolefin
-
Shrink Ratio:2:1
-
Primary Product Color:Red
-
Packaging Method:Reel
-
Applicable Region:Global
-
Flexibility:Very Flexible
-
Recovery Temperature:90 °C
-
Product Source:Czech Republic
-
Shrink Temperature (Min):70 °C
-
Fluid Type:Aviation Fuel , Chemicals/Solvents , De-Icing Fluid , Hydraulic Fluid , Lubricating Oil , Water
-
Expanded Inside Diameter (Min):1.055 in, 26.8 mm
-
Recovered Wall Thickness (Tolerance):.01 in, .25 mm
-
Recovered Wall Thickness (Nominal):.035 in, .88 mm
-
Recovered Inside Diameter (Max):.5 in, 12.7 mm
-
Wall Type:Single Wall
-
Operating Voltage (Max):.6 kV
-
Mechanical Resistance:Fluids , Strain Relief , Wrinkling
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
375
Order Increment:
75
18 Weeks
can ship
9/17/26
Price (USD)
Qty
Unit Price
375
$5.89
750
$3.12
1,125
$2.19
1,500 +
$2.15
Click for Quote
Log in
to unlock special pricing