- Home ›
- All Products›
- NB23534001
NB23534001
TE Connectivity / Raychem Brand
VERSAFIT-1-1/4-4-SP
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
VERSAFIT-1-1/4-4-SP
Search Keywords: NB23534001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:NB23534001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:CZ
-
ECCN:EAR99
-
Reel Pack:
45 -
Applicable Region:Global
-
Product Source:Czech Republic
-
Primary Product Material:Irradiated Modified Polyolefin
-
Shrink Ratio:2:1
-
Operating Temperature Range:-55 – 135 °C
-
Primary Product Color:Yellow
-
Flexibility:Very Flexible
-
Recovery Temperature:90 °C
-
Packaging Method:Reel
-
Shrink Temperature (Min):70 °C
-
Recovered Wall Thickness (Tolerance):.012 in, .31 mm
-
Expanded Inside Diameter (Min):1.315 in, 33.4 mm
-
Recovered Wall Thickness (Nominal):.04 in, 1.01 mm
-
Fluid Type:Aviation Fuel , Chemicals/Solvents , De-Icing Fluid , Hydraulic Fluid , Lubricating Oil , Water
-
Recovered Inside Diameter (Max):.625 in, 15.88 mm
-
Wall Type:Single Wall
-
Operating Voltage (Max):.6 kV
-
Mechanical Resistance:Fluids , Strain Relief , Wrinkling
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
79
18 Weeks
can ship
9/17/26
Price (USD)
Qty
Unit Price
79
$46.11
158
$24.41
237
$17.18
315 +
$16.83
Click for Quote
Log in
to unlock special pricing