- Home ›
- All Products›
- NB23144001
NB23144001
TE Connectivity / Raychem Brand
RNF-100-4-WH-SP
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
RNF-100-4-WH-SP
Search Keywords: NB23144001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:NB23144001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:CZ
-
ECCN:EAR99
-
Reel Pack:
25 -
Shrink Ratio:2:1
-
Flexibility:Flexible
-
Primary Product Color:White
-
Primary Product Material:Irradiated Modified Polyolefin
-
Operating Temperature Range:-55 – 135 °C
-
Recovery Temperature:121 °C
-
Packaging Method:Reel
-
Product Source:Czech Republic
-
Applicable Region:Global
-
Shrink Temperature (Min):95 °C
-
Fluid Type:Aviation Fuel , Hydraulic Fluid , Lubricating Oil , Water
-
Expanded Inside Diameter (Min):4 in, 101.6 mm
-
Recovered Wall Thickness (Nominal):.055 in, 1.4 mm
-
Recovered Inside Diameter (Max):2 in, 50.8 mm
-
Recovered Wall Thickness (Tolerance):.009 in, .23 mm
-
Mechanical Resistance:Abrasion , Fluids , Mechanical Damage , Strain Relief
-
Wall Type:Single Wall
-
Operating Voltage (Max):.6 kV
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
50
18 Weeks
can ship
10/7/26
Price (USD)
Qty
Unit Price
50
$132.14
100
$69.74
150
$47.96
200 +
$47.00
Click for Quote
Log in
to unlock special pricing