- Home ›
- All Products›
- NB23124001
NB23124001
TE Connectivity / Raychem Brand
RNF-100-4-CL-SP
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
RNF-100-4-CL-SP
Search Keywords: NB23124001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:NB23124001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909985
-
ECCN:EAR99
-
Reel Pack:
25 -
Flexibility:Flexible
-
Shrink Temperature (Min):95 °C
-
Operating Temperature Range:-55 – 135 °C
-
Packaging Method:Reel
-
Applicable Region:Global
-
Primary Product Material:Irradiated Modified Polyolefin
-
Recovery Temperature:121 °C
-
Shrink Ratio:2:1
-
Product Source:Czech Republic
-
Recovered Inside Diameter (Max):2 in, 50.8 mm
-
Fluid Type:Gasoline , Hydraulic Fluid , Lubricating Oil , Water
-
Recovered Wall Thickness (Tolerance):.009 in, .23 mm
-
Expanded Inside Diameter (Min):4 in, 101.6 mm
-
Recovered Wall Thickness (Nominal):.055 in, 1.4 mm
-
Operating Voltage (Max):.6 kV
-
Mechanical Resistance:Abrasion , Fluids , Mechanical Damage , Strain Relief
-
Wall Type:Single Wall
-
Primary Product Color:Clear
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
88
20 Weeks
can ship
10/20/26
Price (USD)
Qty
Unit Price
88
$113.93
175
$58.52
263
$39.76
350 +
$38.97
Click for Quote
Log in
to unlock special pricing