- Home ›
- All Products›
- NB23054001
NB23054001
TE Connectivity / Raychem Brand
RNF-100-3-GN-SP
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
RNF-100-3-GN-SP
Search Keywords: NB23054001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:NB23054001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:CZ
-
ECCN:EAR99
-
Reel Pack:
30 -
Primary Product Material:Irradiated Modified Polyolefin
-
Operating Temperature Range:-55 – 135 °C
-
Shrink Temperature (Min):95 °C
-
Product Source:Czech Republic
-
Flexibility:Flexible
-
Applicable Region:Global
-
Shrink Ratio:2:1
-
Primary Product Color:Green
-
Recovery Temperature:121 °C
-
Packaging Method:Reel
-
Recovered Wall Thickness (Nominal):.05 in, 1.27 mm
-
Recovered Wall Thickness (Tolerance):.008 in, .2 mm
-
Fluid Type:Gasoline , Hydraulic Fluid , Lubricating Oil , Water
-
Expanded Inside Diameter (Min):3 in, 76.2 mm
-
Recovered Inside Diameter (Max):1.5 in, 38.1 mm
-
Wall Type:Single Wall
-
Mechanical Resistance:Abrasion , Fluids , Mechanical Damage , Strain Relief
-
Operating Voltage (Max):.6 kV
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
8
25 Weeks
can ship
11/24/26
Price (USD)
Qty
Unit Price
8
$134.19
15
$88.08
23
$68.22
30 +
$66.85
Click for Quote
Log in
to unlock special pricing