- Home ›
- All Products›
- NB22524001
NB22524001
TE Connectivity / Raychem Brand
RNF-100-3/64-BN-SP
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
RNF-100-3/64-BN-SP
Search Keywords: NB22524001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:NB22524001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:CZ
-
ECCN:EAR99
-
Reel Pack:
300 -
Flexibility:Flexible
-
Product Source:Czech Republic
-
Applicable Region:Global
-
Operating Temperature Range:-55 – 135 °C
-
Shrink Ratio:2:1
-
Primary Product Material:Irradiated Modified Polyolefin
-
Primary Product Color:BROWN
-
Shrink Temperature (Min):95 °C
-
Packaging Method:Reel
-
Recovery Temperature:121 °C
-
Recovered Inside Diameter (Max):.023 in, .6 mm
-
Fluid Type:Gasoline , Hydraulic Fluid , Lubricating Oil
-
Recovered Wall Thickness (Nominal):.016 in, .4 mm
-
Recovered Wall Thickness (Tolerance):.003 in, .08 mm
-
Expanded Inside Diameter (Min):.046 in, 1.2 mm
-
Wall Type:Single Wall
-
Operating Voltage (Max):.6 kV
-
Mechanical Resistance:Abrasion , Fluids , Mechanical Damage , Strain Relief
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
900
Order Increment:
300
18 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
900
$2.80
1,800
$1.49
2,700
$1.05
3,600 +
$1.03
Click for Quote
Log in
to unlock special pricing