NB22232001
TE Connectivity / Raychem Brand
RNF-100-3/32-OR-STK
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
RNF-100-3/32-OR-STK
Product Highlights:
- Heat Shrinkable Tubing
- Product Name = RNF-100
- Product Source = U.S.
- Flexible
- Thin Wall Style
Search Keywords: NB22232001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:NB22232001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Primary Product Color:Orange
-
Applicable Region:Global
-
Shrink Temperature (Min):95 °C
-
Shrink Ratio:2:1
-
Product Source:Czech Republic
-
Operating Temperature Range:-55 – 135 °C
-
Recovery Temperature:121 °C
-
Primary Product Material:Irradiated Modified Polyolefin
-
Flexibility:Flexible
-
Recovered Wall Thickness (Nominal):.02 in, .5 mm
-
Recovered Inside Diameter (Max):.046 in, 1.2 mm
-
Expanded Inside Diameter (Min):.093 in, 2.4 mm
-
Recovered Wall Thickness (Tolerance):.006 in, .15 mm
-
Fluid Type:Aviation Fuel , Hydraulic Fluid , Lubricating Oil , Water
-
Packaging Method:Bag & Box
-
Wall Type:Single Wall
-
Mechanical Resistance:Abrasion , Fluids , Mechanical Damage , Strain Relief
-
Product Length:48.031 in, 1220 mm
-
Operating Voltage (Max):.6 kV
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
625
18 Weeks
can ship
10/6/26
Price (USD)
Qty
Unit Price
625
$2.12
1,250
$1.31
1,875
$1.04
2,500 +
$1.02
Click for Quote
Log in
to unlock special pricing