- Home ›
- All Products›
- NB22204001
NB22204001
TE Connectivity / Raychem Brand
RNF-100-3/32-GY-SP
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
RNF-100-3/32-GY-SP
Search Keywords: NB22204001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:NB22204001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:CZ
-
ECCN:EAR99
-
Reel Pack:
150 -
Flexibility:Flexible
-
Operating Temperature Range:-55 – 135 °C
-
Primary Product Color:Gray
-
Recovery Temperature:121 °C
-
Shrink Temperature (Min):95 °C
-
Applicable Region:Global
-
Product Source:Czech Republic
-
Shrink Ratio:2:1
-
Packaging Method:Reel
-
Primary Product Material:Irradiated Modified Polyolefin
-
Recovered Wall Thickness (Tolerance):.006 in, .15 mm
-
Expanded Inside Diameter (Min):.093 in, 2.4 mm
-
Recovered Wall Thickness (Nominal):.02 in, .5 mm
-
Fluid Type:Aviation Fuel , Hydraulic Fluid , Lubricating Oil , Water
-
Recovered Inside Diameter (Max):.046 in, 1.2 mm
-
Wall Type:Single Wall
-
Operating Voltage (Max):.6 kV
-
Mechanical Resistance:Abrasion , Fluids , Mechanical Damage , Strain Relief
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
900
Order Increment:
150
18 Weeks
can ship
9/17/26
Price (USD)
Qty
Unit Price
900
$2.467
1,800
$1.306
2,700
$0.919
3,600 +
$0.901
Click for Quote
Log in
to unlock special pricing