- Home ›
- All Products›
- NB21564001
NB21564001
TE Connectivity / Raychem Brand
RNF-100-1-1/4-YO-SP
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
RNF-100-1-1/4-YO-SP
Search Keywords: NB21564001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:NB21564001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:CZ
-
ECCN:EAR99
-
Reel Pack:
45 -
Primary Product Material:Irradiated Modified Polyolefin
-
Applicable Region:Global
-
Primary Product Color:Yellow
-
Recovery Temperature:121 °C
-
Operating Temperature Range:-55 – 135 °C
-
Shrink Ratio:2:1
-
Product Source:Czech Republic
-
Flexibility:Flexible
-
Shrink Temperature (Min):95 °C
-
Packaging Method:Reel
-
Recovered Wall Thickness (Nominal):.04 in, 1.01 mm
-
Expanded Inside Diameter (Min):1.25 in, 31.8 mm
-
Fluid Type:Aviation Fuel , Hydraulic Fluid , Lubricating Oil , Water
-
Recovered Wall Thickness (Tolerance):.013 in, .31 mm
-
Recovered Inside Diameter (Max):.625 in, 15.9 mm
-
Operating Voltage (Max):.6 kV
-
Mechanical Resistance:Abrasion , Fluids , Mechanical Damage , Strain Relief
-
Wall Type:Single Wall
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
79
18 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
79
$31.09
158
$16.46
237
$11.58
315 +
$11.35
Click for Quote
Log in
to unlock special pricing