- Home ›
- All Products›
- NB21454001
NB21454001
TE Connectivity / Raychem Brand
RNF-100-1-1/2-BN-SP
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
RNF-100-1-1/2-BN-SP
Product Highlights:
- Heat Shrinkable Tubing
- Product Name = RNF-100
- Product Source = U.S.
- Flexible
- Thin Wall Style
Search Keywords: NB21454001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:NB21454001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:CZ
-
ECCN:EAR99
-
Reel Pack:
40 -
Primary Product Color:BROWN
-
Shrink Temperature (Min):95 °C
-
Applicable Region:Global
-
Packaging Method:Reel
-
Primary Product Material:Irradiated Modified Polyolefin
-
Flexibility:Flexible
-
Product Source:Czech Republic
-
Operating Temperature Range:-55 – 135 °C
-
Recovery Temperature:121 °C
-
Shrink Ratio:2:1
-
Recovered Wall Thickness (Tolerance):.012 in, .31 mm
-
Recovered Wall Thickness (Nominal):.04 in, 1.01 mm
-
Fluid Type:Aviation Fuel , Hydraulic Fluid , Lubricating Oil , Water
-
Recovered Inside Diameter (Max):.75 in, 19.1 mm
-
Expanded Inside Diameter (Min):1.5 in, 38.1 mm
-
Wall Type:Single Wall
-
Mechanical Resistance:Abrasion , Fluids , Mechanical Damage , Strain Relief
-
Operating Voltage (Max):.6 kV
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
10
18 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
10
$25.89
20
$19.42
30
$18.12
40 +
$17.76
Click for Quote
Log in
to unlock special pricing