- Home ›
- All Products›
- NB21094001
NB21094001
TE Connectivity / Raychem Brand
RNF-100-1/4-VT-SP
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
RNF-100-1/4-VT-SP
Product Highlights:
- Heat Shrinkable Tubing
- Product Name = RNF-100
- Product Source = U.S.
- Flexible
- Thin Wall Style
Search Keywords: NB21094001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:NB21094001
-
Alias/AKA:RNF-100-1/4-VT-SP
-
Unit of Measure:Per Meter
-
RoHS:Yes
-
HTS:3926909989
-
COO:CZ
-
ECCN:EAR99
-
Reel Pack:
75 -
Applicable Region:Global
-
Product Source:Czech Republic
-
Primary Product Color:Violet
-
Primary Product Material:Irradiated Modified Polyolefin
-
Shrink Ratio:2:1
-
Operating Temperature Range:-55 – 135 °C
-
Packaging Method:Reel
-
Recovery Temperature:121 °C
-
Shrink Temperature (Min):95 °C
-
Flexibility:Flexible
-
Expanded Inside Diameter (Min):.25 in, 6.4 mm
-
Recovered Wall Thickness (Nominal):.025 in, .64 mm
-
Fluid Type:Aviation Fuel , Hydraulic Fluid , Lubricating Oil , Water
-
Recovered Inside Diameter (Max):.126 in, 3.2 mm
-
Recovered Wall Thickness (Tolerance):.006 in, .15 mm
-
Mechanical Resistance:Abrasion , Fluids , Mechanical Damage , Strain Relief
-
Wall Type:Single Wall
-
Operating Voltage (Max):.6 kV
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
375 Meters
Order Increment:
75 Meters
18 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
375
$4.18
750
$2.57
1,125
$2.04
1,500 +
$1.99
Click for Quote
Log in
to unlock special pricing