- Home ›
- All Products›
- NB20594001
NB20594001
TE Connectivity / Raychem Brand
RNF-100-1/16-OR-SP
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
RNF-100-1/16-OR-SP
Product Highlights:
- Heat Shrinkable Tubing
- Product Name = RNF-100
- Product Source = U.S.
- Flexible
- Thin Wall Style
Search Keywords: NB20594001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:NB20594001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:CZ
-
ECCN:EAR99
-
Reel Pack:
300 -
Packaging Method:Reel
-
Applicable Region:Global
-
Recovery Temperature:121 °C
-
Primary Product Material:Irradiated Modified Polyolefin
-
Flexibility:Flexible
-
Shrink Temperature (Min):95 °C
-
Product Source:Czech Republic
-
Primary Product Color:Orange
-
Shrink Ratio:2:1
-
Operating Temperature Range:-55 – 135 °C
-
Recovered Wall Thickness (Nominal):.017 in, .43 mm
-
Recovered Wall Thickness (Tolerance):.006 in, .15 mm
-
Fluid Type:Aviation Fuel , Hydraulic Fluid , Lubricating Oil , Water
-
Recovered Inside Diameter (Max):.031 in, .8 mm
-
Expanded Inside Diameter (Min):.063 in, 1.6 mm
-
Mechanical Resistance:Abrasion , Fluids , Mechanical Damage , Strain Relief
-
Operating Voltage (Max):.6 kV
-
Wall Type:Single Wall
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
450
18 Weeks
can ship
10/6/26
Price (USD)
Qty
Unit Price
450
$5.07
900
$2.69
1,350
$1.89
1,800 +
$1.85
Click for Quote
Log in
to unlock special pricing