- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- NB20484001
NB20484001
TE Connectivity / Raychem Brand
Heat Shrink Tubing ST Irradiated Modified Polyolefin Green Single Reel
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Heat Shrink Tubing ST Irradiated Modified Polyolefin Green Single Reel
Search Keywords: NB20484001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:NB20484001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:CZ
-
ECCN:EAR99
-
Reel Pack:
150 -
Type:Tubing6705
-
Body Material:Irradiated Modified Polyolefin6692
-
Shrink Wall Type:Single6703
-
Styles:Straight6704
-
Shrink Ratio:2:16702
-
Dielectric Strength:N/A
-
Color:Green6693
-
Operating Temperature:-55 to 135 °C
-
Inside Diameter After Shrinking:1.2 mm
-
Inside Diameter Before Shrinking:2.79 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
900
18 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
900
$6.01
1,800
$3.17
2,700
$2.18
3,600 +
$2.14
Click for Quote
Log in
to unlock special pricing