- Home ›
- All Products›
- NB20394001
NB20394001
TE Connectivity / Raychem Brand
VERSAFIT-3/16-9-SP
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
VERSAFIT-3/16-9-SP
Search Keywords: NB20394001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:NB20394001
-
Unit of Measure:Per Meter
-
RoHS:Yes
-
HTS:3926909989
-
COO:CZ
-
ECCN:EAR99
-
Reel Pack:
150 -
Shrink Temperature (Min):70 °C
-
Applicable Region:Global
-
Operating Temperature Range:-55 – 135 °C
-
Primary Product Material:Irradiated Modified Polyolefin
-
Packaging Method:Reel
-
Primary Product Color:White
-
Product Source:Czech Republic
-
Recovery Temperature:90 °C
-
Shrink Ratio:2:1
-
Flexibility:Very Flexible
-
Expanded Inside Diameter (Min):.205 in, 5.21 mm
-
Recovered Wall Thickness (Tolerance):.006 in, .16 mm
-
Recovered Wall Thickness (Nominal):.02 in, .51 mm
-
Fluid Type:Aviation Fuel , Chemicals/Solvents , De-Icing Fluid , Hydraulic Fluid , Lubricating Oil , Water
-
Recovered Inside Diameter (Max):.093 in, 2.36 mm
-
Operating Voltage (Max):.6 kV
-
Wall Type:Single Wall
-
Mechanical Resistance:Fluids , Strain Relief , Wrinkling
Product Guides
+
Product Changes
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
1,780 Meters
Can Ship immediately
On Order:
20
can ship 7/8/26
Minimum Order Quantity:
150 Meters
Order Increment:
150 Meters
34 Weeks
can ship
1/25/27
Price (USD)
Qty
Unit Price
150
$0.762
300
$0.750
600
$0.743
1,050
$0.737
2,550
$0.567
5,100
$0.564
7,500
$0.561
10,050 +
$0.558
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT