- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- NB20364001
NB20364001
TE Connectivity / Raychem Brand
Heat Shrink Tubing ST Irradiated Modified Polyolefin Yellow Thin
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Heat Shrink Tubing ST Irradiated Modified Polyolefin Yellow Thin
Search Keywords: NB20364001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:NB20364001
-
Unit of Measure:Per Meter
-
RoHS:Yes
-
HTS:3926909989
-
COO:CZ
-
ECCN:EAR99
-
Reel Pack:
150 -
Type:Tubing6705
-
Body Material:Irradiated Modified Polyolefin6692
-
Shrink Wall Type:Thin6703
-
Styles:Straight6704
-
Shrink Ratio:2:16702
-
Dielectric Strength:19.7 KV/mm
-
Color:Yellow6693
-
Operating Temperature:-55 to 135 °C
-
Inside Diameter After Shrinking:2.4 mm
-
Inside Diameter Before Shrinking:5.21 mm
Product Guides
+
Product Changes
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
51,900 Meters
Can Ship immediately
Minimum Order Quantity:
150 Meters
Order Increment:
150 Meters
18 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
150
$0.9088
300
$0.8160
600
$0.7415
1,050
$0.7160
2,550
$0.6936
5,100
$0.6895
7,500
$0.6865
10,050 +
$0.6824
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT