- Home ›
- All Products›
- NB20244001
NB20244001
TE Connectivity / Raychem Brand
VERSAFIT-2-7-SP
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
VERSAFIT-2-7-SP
Search Keywords: NB20244001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:NB20244001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909985
-
COO:CZ
-
ECCN:EAR99
-
Reel Pack:
40 -
Packaging Method:Reel
-
Flexibility:Very Flexible
-
Shrink Ratio:2:1
-
Primary Product Material:Irradiated Modified Polyolefin
-
Primary Product Color:Violet
-
Product Source:Czech Republic
-
Operating Temperature Range:-55 – 135 °C
-
Recovery Temperature:90 °C
-
Shrink Temperature (Min):70 °C
-
Applicable Region:Global
-
Recovered Inside Diameter (Max):1 in, 25.4 mm
-
Expanded Inside Diameter (Min):2.08 in, 52.83 mm
-
Recovered Wall Thickness (Nominal):.045 in, 1.14 mm
-
Recovered Wall Thickness (Tolerance):.014 in, .36 mm
-
Fluid Type:Aviation Fuel , Chemicals/Solvents , De-Icing Fluid , Hydraulic Fluid , Lubricating Oil , Water
-
Wall Type:Single Wall
-
Operating Voltage (Max):.6 kV
-
Mechanical Resistance:Fluids , Strain Relief , Wrinkling
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
80
Order Increment:
40
23 Weeks
can ship
10/22/26
Price (USD)
Qty
Unit Price
80
$18.39
160
$11.31
240
$8.96
320 +
$8.78
Click for Quote
Log in
to unlock special pricing