- Home ›
- All Products›
- NB20004001
NB20004001
TE Connectivity / Raychem Brand
VERSAFIT-1/16-8-SP
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
VERSAFIT-1/16-8-SP
Search Keywords: NB20004001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:NB20004001
-
Unit of Measure:Per Meter
-
RoHS:Yes
-
HTS:3926909989
-
COO:CZ
-
ECCN:EAR99
-
Reel Pack:
300 -
Operating Temperature Range:-55 – 135 °C
-
Primary Product Material:Irradiated Modified Polyolefin
-
Shrink Temperature (Min):70 °C
-
Recovery Temperature:90 °C
-
Applicable Region:Global
-
Shrink Ratio:2:1
-
Primary Product Color:Gray
-
Packaging Method:Reel
-
Product Source:Czech Republic
-
Flexibility:Very Flexible
-
Expanded Inside Diameter (Min):.073 in, 1.85 mm
-
Recovered Wall Thickness (Tolerance):.003 in, .08 mm
-
Recovered Wall Thickness (Nominal):.017 in, .43 mm
-
Fluid Type:Aviation Fuel , Chemicals/Solvents , De-Icing Fluid , Hydraulic Fluid , Lubricating Oil , Water
-
Mechanical Resistance:Fluids , Strain Relief , Wrinkling
-
Operating Voltage (Max):.6 kV
-
Wall Type:Single Wall
-
Recovered Inside Diameter (Max):.031 in, .79 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,000 Meters
Can Ship immediately
MOQ for In Stock Qty:
300 Meters
MOQ for out of Stock Qty:
300 Meters
Order Increment:
300 Meters
18 Weeks
can ship
9/8/26
Price (USD)
Qty
Unit Price
300
$3.70
600
$3.69
900
$3.68
1,800
$1.95
2,700
$1.38
3,600 +
$1.35
Click for Quote
Log in
to unlock special pricing
Older Equivalent