- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- NB19564001
NB19564001
TE Connectivity / Raychem Brand
Heat Shrink Tubing - Single Wall - 2:1 Shrink Ratio - 4.8 mm ( .187 in ) to 2.4 mm ( .093 in ) Inside Diameter - White.
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Heat Shrink Tubing - Single Wall - 2:1 Shrink Ratio - 4.8 mm ( .187 in ) to 2.4 mm ( .093 in ) Inside Diameter - White.
Product Highlights:
- Heat Shrinkable Tubing
- Product Name = RNF-100
- Product Source = U.S.
- Flexible
- Thin Wall Style
Search Keywords: NB19564001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:NB19564001
-
Unit of Measure:Per Meter
-
RoHS:Yes
-
HTS:3926909989
-
COO:CZ
-
ECCN:EAR99
-
Reel Pack:
150
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0 Meters
On Order:
3,151
can ship 8/3/26
Minimum Order Quantity:
150 Meters
Order Increment:
150 Meters
18 Weeks
can ship
9/18/26
Price (USD)
Qty
Unit Price
150
$2.74
300
$2.60
600
$2.48
1,050
$1.90
2,550
$1.80
5,100
$1.74
7,500
$1.68
10,050 +
$1.64
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT