- Home ›
- All Products›
- NB19554001
NB19554001
TE Connectivity / Raychem Brand
RNF-100-3/16-VT-SP
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
RNF-100-3/16-VT-SP
Search Keywords: NB19554001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:NB19554001
-
Alias/AKA:RNF-100-3/16-VT-SP
-
Unit of Measure:Per Meter
-
RoHS:Yes
-
HTS:3926909989
-
COO:CZ
-
ECCN:EAR99
-
Reel Pack:
150 -
Primary Product Material:Irradiated Modified Polyolefin
-
Flexibility:Flexible
-
Product Source:Czech Republic
-
Applicable Region:Global
-
Operating Temperature Range:-55 – 135 °C
-
Shrink Ratio:2:1
-
Packaging Method:Reel
-
Primary Product Color:Violet
-
Recovery Temperature:121 °C
-
Shrink Temperature (Min):95 °C
-
Recovered Inside Diameter (Max):.093 in, 2.4 mm
-
Expanded Inside Diameter (Min):.187 in, 4.8 mm
-
Fluid Type:Aviation Fuel , Hydraulic Fluid , Lubricating Oil , Water
-
Recovered Wall Thickness (Nominal):.02 in, .5 mm
-
Recovered Wall Thickness (Tolerance):.006 in, .15 mm
-
Wall Type:Single Wall
-
Mechanical Resistance:Abrasion , Fluids , Mechanical Damage , Strain Relief
-
Operating Voltage (Max):.6 kV
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,000 Meters
Ships today, if you order in
MOQ for In Stock Qty:
150 Meters
MOQ for out of Stock Qty:
150 Meters
Order Increment:
150 Meters
18 Weeks
can ship
9/18/26
Price (USD)
Qty
Unit Price
150
$6.06
250
$6.04
375
$6.03
750
$3.19
1,125
$2.24
1,500 +
$2.20
Click for Quote
Log in
to unlock special pricing