- Home ›
- All Products›
- NB19542001
NB19542001
TE Connectivity / Raychem Brand
RNF-100-3/16-RD-STK
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
RNF-100-3/16-RD-STK
Search Keywords: NB19542001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:NB19542001
-
Alias/AKA:RNF-100-3/16-RD-STK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Shrink Ratio:2:1
-
Product Source:Czech Republic
-
Primary Product Material:Irradiated Modified Polyolefin
-
Primary Product Color:Red
-
Shrink Temperature (Min):95 °C
-
Operating Temperature Range:-55 – 135 °C
-
Recovery Temperature:121 °C
-
Applicable Region:Global
-
Flexibility:Flexible
-
Fluid Type:Aviation Fuel , Hydraulic Fluid , Lubricating Oil , Water
-
Recovered Wall Thickness (Nominal):.02 in, .5 mm
-
Recovered Wall Thickness (Tolerance):.006 in, .15 mm
-
Recovered Inside Diameter (Max):.093 in, 2.4 mm
-
Expanded Inside Diameter (Min):.187 in, 4.8 mm
-
Packaging Method:Bag & Box
-
Mechanical Resistance:Abrasion , Fluids , Mechanical Damage , Strain Relief
-
Product Length:48.031 in, 1220 mm
-
Wall Type:Single Wall
-
Operating Voltage (Max):.6 kV
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
18 Weeks
can ship
9/17/26
Price (USD)
Qty
Unit Price
50
$2.73
100
$2.65
250
$2.53
500
$2.42
1,000
$2.32
2,500
$1.59
5,000
$1.55
7,500 +
$1.50
Click for Quote
Log in
to unlock special pricing