- Home ›
- All Products›
- NB19524001
NB19524001
TE Connectivity / Raychem Brand
RNF-100-3/16-OR-SP
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
RNF-100-3/16-OR-SP
Product Highlights:
- Heat Shrinkable Tubing
- Product Name = RNF-100
- Product Source = U.S.
- Flexible
- Thin Wall Style
Search Keywords: NB19524001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:NB19524001
-
Alias/AKA:RNF-100-3/16-OR-SP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:CZ
-
ECCN:EAR99
-
Reel Pack:
150 -
Primary Product Color:Orange
-
Primary Product Material:Irradiated Modified Polyolefin
-
Flexibility:Flexible
-
Shrink Ratio:2:1
-
Shrink Temperature (Min):95 °C
-
Applicable Region:Global
-
Product Source:Czech Republic
-
Operating Temperature Range:-55 – 135 °C
-
Packaging Method:Reel
-
Recovery Temperature:121 °C
-
Recovered Inside Diameter (Max):.093 in, 2.4 mm
-
Recovered Wall Thickness (Tolerance):.006 in, .15 mm
-
Fluid Type:Aviation Fuel , Hydraulic Fluid , Lubricating Oil , Water
-
Expanded Inside Diameter (Min):.187 in, 4.8 mm
-
Recovered Wall Thickness (Nominal):.02 in, .5 mm
-
Wall Type:Single Wall
-
Mechanical Resistance:Abrasion , Fluids , Mechanical Damage , Strain Relief
-
Operating Voltage (Max):.6 kV
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
750
Order Increment:
150
18 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
750
$6.37
1,500
$3.36
2,250
$2.31
3,000 +
$2.27
Click for Quote
Log in
to unlock special pricing