- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- NB19382001
NB19382001
TE Connectivity / Raychem Brand
Heat Shrink Tubing, Yellow, Single Wall Type, 3.2 Expanded Inside Diameter min .125 Expanded
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
Heat Shrink Tubing, Yellow, Single Wall Type, 3.2 Expanded Inside Diameter min .125 Expanded
Product Highlights:
- Heat Shrinkable Tubing
- Product Name = RNF-100
- Product Source = U.S.
- Flexible
- Thin Wall Style
Search Keywords: NB19382001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:NB19382001
-
Alias/AKA:RNF-100-1/8-YO-STK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Tubing6705
-
Body Material:Polyolefin6692
-
Shrink Wall Type:Single6703
-
Styles:Straight6704
-
Shrink Ratio:2:16702
-
Dielectric Strength:19.68 KV/mm
-
Color:Yellow6693
-
Operating Temperature:-55 to 135 °C
-
Inside Diameter After Shrinking:1.6 mm
-
Inside Diameter Before Shrinking:3.2 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
18 Weeks
can ship
9/17/26
Price (USD)
Qty
Unit Price
50
$1.760
250
$1.430
500
$1.366
1,000
$1.307
2,500
$0.885
5,000
$0.861
7,500
$0.833
10,000 +
$0.822
Click for Quote
Log in
to unlock special pricing