- Home ›
- All Products›
- NB19022001
NB19022001
TE Connectivity / Raychem Brand
RNF-100-1/4-GN-STK
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
RNF-100-1/4-GN-STK
Search Keywords: NB19022001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:NB19022001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Applicable Region:Global
-
Shrink Temperature (Min):95 °C
-
Product Source:Czech Republic
-
Shrink Ratio:2:1
-
Primary Product Material:Irradiated Modified Polyolefin
-
Primary Product Color:Green
-
Flexibility:Flexible
-
Recovery Temperature:121 °C
-
Operating Temperature Range:-55 – 135 °C
-
Fluid Type:Aviation Fuel , Hydraulic Fluid , Lubricating Oil , Water
-
Expanded Inside Diameter (Min):.25 in, 6.4 mm
-
Recovered Inside Diameter (Max):.126 in, 3.2 mm
-
Recovered Wall Thickness (Tolerance):.006 in, .15 mm
-
Recovered Wall Thickness (Nominal):.025 in, .64 mm
-
Packaging Method:Bag & Box
-
Mechanical Resistance:Abrasion , Fluids , Mechanical Damage , Strain Relief
-
Product Length:48.031 in, 1220 mm
-
Operating Voltage (Max):.6 kV
-
Wall Type:Single Wall
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
313
18 Weeks
can ship
9/18/26
Price (USD)
Qty
Unit Price
313
$9.15
625
$4.85
938
$3.41
1,250 +
$3.34
Click for Quote
Log in
to unlock special pricing