- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- NB18784001
NB18784001
TE Connectivity / Raychem Brand
Heat Shrink Tubing - Flexible - 2 to 1 Shrinkage Ratio - 0.063" (1.60mm) / 0.031" (0.79mm) Inner Diameter - 984.3' (300.0m) Le ...
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Heat Shrink Tubing - Flexible - 2 to 1 Shrinkage Ratio - 0.063" (1.60mm) / 0.031" (0.79mm) Inner Diameter - 984.3' (300.0m) Length - Clear.
Product Highlights:
- Heat Shrinkable Tubing
- Product Name = RNF-100
- Product Source = U.S.
- Flexible
- Thin Wall Style
Search Keywords: NB18784001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:NB18784001
-
Unit of Measure:Per Meter
-
RoHS:Yes
-
HTS:3926909989
-
COO:CZ
-
ECCN:EAR99
-
Reel Pack:
300
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,600 Meters
Can Ship immediately
Minimum Order Quantity:
300 Meters
Order Increment:
300 Meters
18 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
300
$0.884
600
$0.824
1,200
$0.822
2,700
$0.820
5,100
$0.818
7,500
$0.816
10,200
$0.814
15,000 +
$0.812
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT