- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- NB18764001
NB18764001
TE Connectivity / Raychem Brand
Heat Shrink, Tubing, Blue
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Heat Shrink, Tubing, Blue
Search Keywords: NB18764001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:NB18764001
-
Unit of Measure:Per Meter
-
RoHS:Yes
-
HTS:3926909989
-
COO:CZ
-
ECCN:EAR99
-
Reel Pack:
300 -
Type:Tubing6705
-
Body Material:Polyolefin6692
-
Shrink Wall Type:Single6703
-
Styles:Straight6704
-
Shrink Ratio:2:16702
-
Dielectric Strength:19.68 KV/mm
-
Color:Blue6693
-
Operating Temperature:-55 to 135 °C
-
Inside Diameter After Shrinking:0.8 mm
-
Inside Diameter Before Shrinking:1.6 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,500 Meters
Can Ship immediately
MOQ for In Stock Qty:
225 Meters
MOQ for out of Stock Qty:
225 Meters
18 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
225
$3.41
450
$2.10
675
$1.66
900 +
$1.63
Click for Quote
Log in
to unlock special pricing