- Home ›
- All Products›
- NB18404001
NB18404001
TE Connectivity / Raychem Brand
RNF-100-3-WH-SP
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
RNF-100-3-WH-SP
Search Keywords: NB18404001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:NB18404001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909985
-
ECCN:EAR99
-
Reel Pack:
30 -
Product Source:Czech Republic
-
Flexibility:Flexible
-
Primary Product Material:Irradiated Modified Polyolefin
-
Applicable Region:Global
-
Recovery Temperature:121 °C
-
Packaging Method:Reel
-
Shrink Ratio:2:1
-
Operating Temperature Range:-55 – 135 °C
-
Shrink Temperature (Min):95 °C
-
Primary Product Color:White
-
Recovered Wall Thickness (Tolerance):.008 in, .2 mm
-
Recovered Wall Thickness (Nominal):.05 in, 1.27 mm
-
Fluid Type:Gasoline , Hydraulic Fluid , Lubricating Oil , Water
-
Recovered Inside Diameter (Max):1.5 in, 38.1 mm
-
Expanded Inside Diameter (Min):3 in, 76.2 mm
-
Mechanical Resistance:Abrasion , Fluids , Mechanical Damage , Strain Relief
-
Wall Type:Single Wall
-
Operating Voltage (Max):.6 kV
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
30
Order Increment:
30
27 Weeks
can ship
12/10/26
Price (USD)
Qty
Unit Price
30
$24.80
60
$23.44
120
$23.09
270
$22.74
510
$16.16
1,020
$15.74
2,520 +
$14.97
Click for Quote
Log in
to unlock special pricing