- Home ›
- All Products›
- NB18372001
NB18372001
TE Connectivity / Raychem Brand
RNF-100-3-GN-STK
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
RNF-100-3-GN-STK
Search Keywords: NB18372001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:NB18372001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909985
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Primary Product Material:Irradiated Modified Polyolefin
-
Operating Temperature Range:-55 – 135 °C
-
Shrink Ratio:2:1
-
Product Source:Czech Republic
-
Primary Product Color:Green
-
Applicable Region:Global
-
Shrink Temperature (Min):95 °C
-
Flexibility:Flexible
-
Recovery Temperature:121 °C
-
Fluid Type:Gasoline , Hydraulic Fluid , Lubricating Oil , Water
-
Recovered Inside Diameter (Max):1.5 in, 38.1 mm
-
Expanded Inside Diameter (Min):3 in, 76.2 mm
-
Recovered Wall Thickness (Nominal):.05 in, 1.27 mm
-
Recovered Wall Thickness (Tolerance):.008 in, .2 mm
-
Packaging Method:Bag & Box
-
Wall Type:Single Wall
-
Operating Voltage (Max):.6 kV
-
Product Length:48.03 in, 1220 mm
-
Mechanical Resistance:Abrasion , Fluids , Mechanical Damage , Strain Relief
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
63
22 Weeks
can ship
11/6/26
Price (USD)
Qty
Unit Price
63
$100.58
125
$53.51
188
$36.70
250 +
$35.97
Click for Quote
Log in
to unlock special pricing