- Home ›
- All Products›
- NB18334001
NB18334001
TE Connectivity / Raychem Brand
RNF-100-3-BU-SP
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
RNF-100-3-BU-SP
Search Keywords: NB18334001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:NB18334001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:CZ
-
ECCN:EAR99
-
Reel Pack:
30 -
Operating Temperature Range:-55 – 135 °C
-
Flexibility:Flexible
-
Shrink Ratio:2:1
-
Packaging Method:Reel
-
Recovery Temperature:121 °C
-
Shrink Temperature (Min):95 °C
-
Primary Product Color:Blue
-
Primary Product Material:Irradiated Modified Polyolefin
-
Product Source:Czech Republic
-
Applicable Region:Global
-
Expanded Inside Diameter (Min):3 in, 76.2 mm
-
Recovered Inside Diameter (Max):1.5 in, 38.1 mm
-
Recovered Wall Thickness (Nominal):.05 in, 1.27 mm
-
Recovered Wall Thickness (Tolerance):.008 in, .2 mm
-
Fluid Type:Gasoline , Hydraulic Fluid , Lubricating Oil , Water
-
Mechanical Resistance:Abrasion , Fluids , Mechanical Damage , Strain Relief
-
Operating Voltage (Max):.6 kV
-
Wall Type:Single Wall
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
900
18 Weeks
can ship
10/6/26
Price (USD)
Qty
Unit Price
900
$77.72
1,800
$39.69
2,700
$27.02
3,600 +
$26.48
Click for Quote
Log in
to unlock special pricing