- Home ›
- All Products›
- NB18072001
NB18072001
TE Connectivity / Raychem Brand
RNF-100-1-1/2-YO-STK
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
RNF-100-1-1/2-YO-STK
Search Keywords: NB18072001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:NB18072001
-
Alias/AKA:RNF-100-1-1/2-YO-STK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909985
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Recovery Temperature:121 °C
-
Product Source:Czech Republic
-
Flexibility:Flexible
-
Shrink Temperature (Min):95 °C
-
Applicable Region:Global
-
Shrink Ratio:2:1
-
Primary Product Color:Yellow
-
Operating Temperature Range:-55 – 135 °C
-
Primary Product Material:Irradiated Modified Polyolefin
-
Fluid Type:Aviation Fuel , Hydraulic Fluid , Lubricating Oil , Water
-
Recovered Wall Thickness (Nominal):.04 in, 1.01 mm
-
Expanded Inside Diameter (Min):1.5 in, 38.1 mm
-
Recovered Inside Diameter (Max):.75 in, 19.1 mm
-
Recovered Wall Thickness (Tolerance):.012 in, .31 mm
-
Packaging Method:Bag & Box
-
Wall Type:Single Wall
-
Product Length:48.031 in, 1220 mm
-
Operating Voltage (Max):.6 kV
-
Mechanical Resistance:Abrasion , Fluids , Mechanical Damage , Strain Relief
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
8 Weeks
can ship
7/29/26
Price (USD)
Qty
Unit Price
10
$10.78
30
$10.44
50
$9.98
100
$9.69
250
$6.57
500
$6.47
1,000 +
$6.38
Click for Quote
Log in
to unlock special pricing