- Home ›
- All Products›
- NB18014001
NB18014001
TE Connectivity / Raychem Brand
RNF-100-1-1/2-RD-SP
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
RNF-100-1-1/2-RD-SP
Search Keywords: NB18014001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:NB18014001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:CZ
-
ECCN:EAR99
-
Reel Pack:
40 -
Primary Product Material:Irradiated Modified Polyolefin
-
Primary Product Color:Red
-
Recovery Temperature:121 °C
-
Shrink Temperature (Min):95 °C
-
Operating Temperature Range:-55 – 135 °C
-
Flexibility:Flexible
-
Product Source:Czech Republic
-
Applicable Region:Global
-
Shrink Ratio:2:1
-
Packaging Method:Reel
-
Recovered Wall Thickness (Tolerance):.012 in, .31 mm
-
Recovered Inside Diameter (Max):.75 in, 19.1 mm
-
Recovered Wall Thickness (Nominal):.04 in, 1.01 mm
-
Expanded Inside Diameter (Min):1.5 in, 38.1 mm
-
Fluid Type:Aviation Fuel , Hydraulic Fluid , Lubricating Oil , Water
-
Operating Voltage (Max):.6 kV
-
Wall Type:Single Wall
-
Mechanical Resistance:Abrasion , Fluids , Mechanical Damage , Strain Relief
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
900
18 Weeks
can ship
9/18/26
Price (USD)
Qty
Unit Price
900
$25.59
1,800
$13.07
2,700
$8.90
3,600 +
$8.72
Click for Quote
Log in
to unlock special pricing