- Home ›
- All Products›
- NB17824001
NB17824001
TE Connectivity / Raychem Brand
VERSAFIT-4-0-SP
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
VERSAFIT-4-0-SP
Search Keywords: NB17824001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:NB17824001
-
Unit of Measure:Per Meter
-
RoHS:Yes
-
HTS:3926909989
-
COO:CZ
-
ECCN:EAR99
-
Reel Pack:
15 -
Shrink Temperature (Min):70 °C
-
Applicable Region:Global
-
Primary Product Color:Black
-
Product Source:Czech Republic
-
Recovery Temperature:90 °C
-
Primary Product Material:Irradiated Modified Polyolefin
-
Operating Temperature Range:-55 – 135 °C
-
Shrink Ratio:2:1
-
Packaging Method:Reel
-
Flexibility:Very Flexible
-
Fluid Type:Aviation Fuel , Chemicals/Solvents , De-Icing Fluid , Hydraulic Fluid , Lubricating Oil , Water
-
Recovered Wall Thickness (Nominal):.055 in, 1.39 mm
-
Expanded Inside Diameter (Min):4.1 in, 104.14 mm
-
Recovered Inside Diameter (Max):2 in, 50.8 mm
-
Recovered Wall Thickness (Tolerance):.018 in, .46 mm
-
Wall Type:Single Wall
-
Operating Voltage (Max):.6 kV
-
Mechanical Resistance:Strain Relief , Wrinkling
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
900 Meters
18 Weeks
can ship
9/18/26
Price (USD)
Qty
Unit Price
900
$113.70
1,800
$58.07
2,700
$39.53
3,600 +
$38.74
Click for Quote
Log in
to unlock special pricing